Part Details for RLP73M2BR033JTD by TE Connectivity
Results Overview of RLP73M2BR033JTD by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLP73M2BR033JTD Information
RLP73M2BR033JTD by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLP73M2BR033JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3790821RL
|
Farnell | RES, 0R033, 5%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 3 Days Container: Reel | 1214 |
|
$0.1397 / $0.1927 | Buy Now |
DISTI #
3790821
|
Farnell | RES, 0R033, 5%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 3 Days Container: Cut Tape | 1214 |
|
$0.1397 / $0.3233 | Buy Now |
DISTI #
2116417RL
|
Farnell | CURRENT SENSE RES, 0R033, 5%, 500 MW RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0626 / $0.1590 | Buy Now |
DISTI #
2116417
|
Farnell | CURRENT SENSE RES, 0R033, 5%, 500 MW RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Each | 0 |
|
$0.0626 / $0.2715 | Buy Now |
DISTI #
A109830CT-ND
|
DigiKey | RES 0.033 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51 In Stock |
|
$0.1308 / $0.6200 | Buy Now |
DISTI #
1-2176056-3
|
Avnet Americas | SMD Current Sense Resistor, 33 Milliohm, ? 5%, 500 mW, 1206 [3216 Metric], Thick Film - Tape and Ree... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1238 / $0.1264 | Buy Now |
DISTI #
279-RLP73M2BR033JTD
|
Mouser Electronics | Current Sense Resistors - SMD RLP73M 2B R033 5% 5K RL RoHS: Compliant | 1280 |
|
$0.1600 / $0.6200 | Buy Now |
|
TE Connectivity | RLP73M 2B R033 5% 5K RL Resistance Value: .033 Ω Resistor Type: Current Sensing Resistor Element Typ... more RoHS: Compliant Min Qty: 1 | 51 |
|
$0.5600 / $0.6800 | Buy Now |
|
Onlinecomponents.com | RLP73M 2B R033 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1224 / $0.1485 | Buy Now |
DISTI #
1-2176056-3
|
Avnet Abacus | SMD Current Sense Resistor 33 Milliohm 5 500 mW 1206 3216 Metric Thick Film (Alt: 1-2176056-3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLP73M2BR033JTD
RLP73M2BR033JTD CAD Models
RLP73M2BR033JTD Part Data Attributes
|
RLP73M2BR033JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73M2BR033JTD
TE Connectivity
RES SMD 0.033 OHM 5% 1/2W 1206
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
RLP73M2BR033JTD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. However, it's essential to follow the soldering profile recommended by TE Connectivity or consult with their application engineers for specific guidance.
-
Yes, RLP73M2BR033JTD is compatible with lead-free soldering processes. TE Connectivity ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The maximum operating temperature range for RLP73M2BR033JTD is -55°C to 125°C (-133°F to 257°F). However, it's essential to consult the datasheet and application notes for specific temperature derating and performance characteristics.
-
Yes, RLP73M2BR033JTD is designed to withstand high-vibration and high-shock applications. However, it's crucial to consult TE Connectivity's application engineers to ensure the component meets the specific requirements of your application.
-
It's recommended to store RLP73M2BR033JTD in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static precautions, such as using anti-static wrist straps, mats, or bags, to prevent electrostatic discharge damage.