There are no models available for this part yet.
Overview of RLP73M2AR082JTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLP73M2AR082JTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24W6745
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.082 Ohm, 250 Mw, - 5%, 0805 [2012 Metric] Rohs Compliant: Yes |Te Connectivity RLP73M2AR082JTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 / $0.3260 | Buy Now | |
DISTI #
A109791CT-ND
|
DigiKey | RES 0.082 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71 In Stock |
|
$0.0626 / $0.4600 | Buy Now | |
DISTI #
2176054-6
|
Avnet Americas | SMD Current Sense Resistor, 82 Milliohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 2176054-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 2 Days Container: Reel | 0 |
|
$0.0631 / $0.0691 | Buy Now | |
DISTI #
279-RLP73M2AR082JTD
|
Mouser Electronics | Current Sense Resistors - SMD RLP73M 2A R082 5% 5K RL RoHS: Compliant | 1205 |
|
$0.0570 / $0.4600 | Buy Now | |
DISTI #
V72:2272_14556492
|
Arrow Electronics | Res Thick Film 0805 0.082 Ohm 5% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1912 Container: Cut Strips | Americas - 820 |
|
$0.0040 / $0.0184 | Buy Now | |
Onlinecomponents.com | RLP73M 2A R082 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0569 / $0.0760 | Buy Now | ||
DISTI #
32713869
|
Verical | Res Thick Film 0805 0.082 Ohm 5% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R Min Qty: 313 Package Multiple: 1 Date Code: 1912 | Americas - 820 |
|
$0.0040 / $0.0046 | Buy Now | |
DISTI #
2176054-6
|
Avnet Abacus | SMD Current Sense Resistor, 82 Milliohm, � 5%, 250 mW, 0805 [2012 Metric], Thick Film (Alt: 2176054-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114403086409
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 820 |
|
$0.0177 / $0.0281 | Buy Now | |
Master Electronics | RLP73M 2A R082 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0569 / $0.0760 | Buy Now |
CAD Models for RLP73M2AR082JTD by TE Connectivity
Part Data Attributes for RLP73M2AR082JTD by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Physical Dimension
|
2mm x 1.25mm x .4mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
0.082 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|