Part Details for RLP73K3AR27JTE by TE Connectivity
Overview of RLP73K3AR27JTE by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73K3AR27JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W6730
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.27 Ohm, 2 W, - 5%, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity RLP73K3AR27JTE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2647 |
|
$0.2020 / $0.6180 | Buy Now |
DISTI #
A109901CT-ND
|
DigiKey | RES 0.27 OHM 5% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3077 In Stock |
|
$0.1945 / $0.6600 | Buy Now |
DISTI #
3-2176058-5
|
Avnet Americas | SMD Current Sense Resistor, 270 Milliohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 3-2176058-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.1929 / $0.2178 | Buy Now |
DISTI #
279-RLP73K3AR27JTE
|
Mouser Electronics | Current Sense Resistors - SMD RLP73K 3A R27 5% 2K RL RoHS: Compliant | 4789 |
|
$0.1940 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 0.27 Ohm 5% 2W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1315 Partner Stock |
|
$0.2083 / $0.2652 | Buy Now |
DISTI #
77323696
|
Verical | Res Thick Film 2512 0.27 Ohm 5% 2W ±200ppm/°C Pad SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2986 | Buy Now |
DISTI #
3-2176058-5
|
Avnet Abacus | SMD Current Sense Resistor, 270 Milliohm, � 5%, 2 W, 2512 [6432 Metric], Thick Film (Alt: 3-2176058-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106779544
|
Chip1Stop | Res Thick Film 2512 0.27 Ohm 5% 2W ±200ppm/C Epoxy Pad SMD Automotive T/R RoHS: Compliant | 2000 |
|
$0.2550 | Buy Now |
DISTI #
C1S757106721422
|
Chip1Stop | Res Thick Film 2512 0.27 Ohm 5% 2W ±200ppm/C Epoxy Pad SMD Automotive T/R RoHS: Compliant | 1315 |
|
$0.3000 | Buy Now |
|
Master Electronics | Res Thick Film 2512 0.27 Ohm 5% 2W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1315 Partner Stock |
|
$0.2083 / $0.2652 | Buy Now |
Part Details for RLP73K3AR27JTE
RLP73K3AR27JTE CAD Models
RLP73K3AR27JTE Part Data Attributes
|
RLP73K3AR27JTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73K3AR27JTE
TE Connectivity
RES SMD 0.27 OHM 5% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.74 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.15mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |