Part Details for RLP73K2BR36FTDF by TE Connectivity
Overview of RLP73K2BR36FTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73K2BR36FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3948
|
Newark | Current Sense Res, 0R36, 1%, 500 Mw, Resistance:0.36Ohm, Product Range:Rl73 Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Te Connectivity RLP73K2BR36FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.2300 / $0.6180 | Buy Now |
DISTI #
A109658CT-ND
|
DigiKey | RES 0.36 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3278 In Stock |
|
$0.1175 / $0.6600 | Buy Now |
DISTI #
279-RLP73K2BR36FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLP73K 2B R36 1% 1K RL RoHS: Compliant | 12124 |
|
$0.1170 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.36 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
7000 In Stock |
|
$0.0974 / $0.1534 | Buy Now |
DISTI #
61270487
|
Verical | Res Thick Film 1206 0.36 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2204 | Americas - 7000 |
|
$0.1496 / $0.1994 | Buy Now |
DISTI #
3-2176055-8
|
Avnet Abacus | SMD Current Sense Resistor, 360 Milliohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film (Alt: 3-2176055-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 1206 0.36 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
7000 In Stock |
|
$0.0974 / $0.1534 | Buy Now |
Part Details for RLP73K2BR36FTDF
RLP73K2BR36FTDF CAD Models
RLP73K2BR36FTDF Part Data Attributes
|
RLP73K2BR36FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73K2BR36FTDF
TE Connectivity
RES SMD 0.36 OHM 1% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |