There are no models available for this part yet.
Overview of RLP73K2BR11FTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLP73K2BR11FTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC3940
|
Newark | Current Sense Res, 0R11, 1%, 500 Mw, Resistance:0.11Ohm, Product Range:Rl73 Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Te Connectivity RLP73K2BR11FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1880 / $0.5920 | Buy Now | |
DISTI #
A109646CT-ND
|
DigiKey | RES 0.11 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2892 In Stock |
|
$0.1174 / $0.6600 | Buy Now | |
DISTI #
279-RLP73K2BR11FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLP73K 2B R11 1% 1K RL RoHS: Compliant | 901 |
|
$0.1170 / $0.6600 | Buy Now | |
Onlinecomponents.com | Res Thick Film 1206 0.11 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1000 In Stock |
|
$0.0961 / $0.1503 | Buy Now | ||
DISTI #
51520102
|
Verical | Res Thick Film 1206 0.11 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 1822 | Americas - 1000 |
|
$0.1476 / $0.1954 | Buy Now | |
Bristol Electronics | 300 |
|
RFQ | ||||
DISTI #
2-2176055-6
|
Avnet Abacus | SMD Current Sense Resistor, 110 Milliohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film (Alt: 2-2176055-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film 1206 0.11 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1000 In Stock |
|
$0.0961 / $0.1503 | Buy Now |
CAD Models for RLP73K2BR11FTDF by TE Connectivity
Part Data Attributes for RLP73K2BR11FTDF by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Physical Dimension
|
3.1mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
0.11 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|