Part Details for RLP73K2AR91JTD by TE Connectivity
Overview of RLP73K2AR91JTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73K2AR91JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0263
|
Newark | Rlp73K 2A R91 5% 5K Rl |Cgs Te Connectivity RLP73K2AR91JTD RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 | Buy Now |
DISTI #
A109816CT-ND
|
DigiKey | RES 0.91 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6609 In Stock |
|
$0.0230 / $0.3500 | Buy Now |
DISTI #
3-2176054-1
|
Avnet Americas | SMD Current Sense Resistor, 910 Milliohm, ? 5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 3-2176054-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0340 / $0.0373 | Buy Now |
DISTI #
279-RLP73K2AR91JTD
|
Mouser Electronics | Current Sense Resistors - SMD RLP73K 2A R91 5% 5K RL RoHS: Compliant | 0 |
|
$0.0300 / $0.3500 | Order Now |
|
Onlinecomponents.com | RLP73K 2A R91 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0288 / $0.0430 | Buy Now |
DISTI #
3-2176054-1
|
Avnet Abacus | SMD Current Sense Resistor, 910 Milliohm, � 5%, 250 mW, 0805 [2012 Metric], Thick Film (Alt: 3-2176054-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73K 2A R91 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0288 / $0.0430 | Buy Now |
Part Details for RLP73K2AR91JTD
RLP73K2AR91JTD CAD Models
RLP73K2AR91JTD Part Data Attributes
|
RLP73K2AR91JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73K2AR91JTD
TE Connectivity
RES SMD 0.91 OHM 5% 1/4W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |