There are no models available for this part yet.
Overview of RLP73K2AR75JTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLP73K2AR75JTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC3938
|
Newark | Current Sense Res, 0R75, 5%, 250 Mw, Resistance:0.75Ohm, Product Range:Rl73 Series, Resistor Case Style:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Te Connectivity RLP73K2AR75JTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2508 |
|
$0.1070 / $0.1820 | Buy Now | |
DISTI #
A109814CT-ND
|
DigiKey | RES 0.75 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14452 In Stock |
|
$0.0338 / $0.2500 | Buy Now | |
DISTI #
2-2176054-9
|
Avnet Americas | SMD Current Sense Resistor, 750 Milliohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 2-2176054-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0340 / $0.0373 | Buy Now | |
DISTI #
279-RLP73K2AR75JTD
|
Mouser Electronics | Current Sense Resistors - SMD RLP73K 2A R75 5% 5K RL RoHS: Compliant | 3599 |
|
$0.0330 / $0.2500 | Buy Now | |
Onlinecomponents.com | Res Thick Film 0805 0.75 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0288 / $0.0430 | Buy Now | ||
DISTI #
81015551
|
Verical | Res Thick Film 0805 0.75 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 45000 |
|
$0.0375 | Buy Now | |
DISTI #
51514323
|
Verical | Res Thick Film 0805 0.75 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1724 | Americas - 5000 |
|
$0.0442 / $0.0559 | Buy Now | |
DISTI #
RLP73K2AR75J-TEC-0
|
TME | RLP73K2AR75JTD Min Qty: 5000 | 45000 |
|
$0.0332 | Buy Now | |
DISTI #
AMP2-2176054-9
|
Interstate Connecting Components | 0 |
|
$0.0361 / $0.0429 | Buy Now | ||
DISTI #
2-2176054-9
|
Avnet Abacus | SMD Current Sense Resistor, 750 Milliohm, � 5%, 250 mW, 0805 [2012 Metric], Thick Film (Alt: 2-2176054-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RLP73K2AR75JTD by TE Connectivity
Part Data Attributes for RLP73K2AR75JTD by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Physical Dimension
|
2mm x 1.25mm x .4mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
0.75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|