Part Details for RLP73K1ER68JTD by TE Connectivity
Overview of RLP73K1ER68JTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP73K1ER68JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W6705
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.68 Ohm, 125 Mw, - 5%, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity RLP73K1ER68JTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1351 |
|
$0.0540 / $0.2760 | Buy Now |
DISTI #
A109746CT-ND
|
DigiKey | RES 0.68 OHM 5% 1/8W 0402 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4715 In Stock |
|
$0.0494 / $0.3300 | Buy Now |
DISTI #
2-2176050-8
|
Avnet Americas | SMD Current Sense Resistor, 680 Milliohm, ? 5%, 125 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: 2-2176050-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 3 Days Container: Reel | 0 |
|
$0.0378 / $0.0490 | Buy Now |
DISTI #
279-RLP73K1ER68JTD
|
Mouser Electronics | Current Sense Resistors - SMD RLP73K 1E R68 5% 5K RL RoHS: Compliant | 835 |
|
$0.0420 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RLP73K 1E R68 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0346 / $0.0512 | Buy Now |
DISTI #
2-2176050-8
|
Avnet Abacus | SMD Current Sense Resistor, 680 Milliohm, � 5%, 125 mW, 0402 [1005 Metric], Thick Film (Alt: 2-2176050-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RLP73K 1E R68 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0346 / $0.0512 | Buy Now |
Part Details for RLP73K1ER68JTD
RLP73K1ER68JTD CAD Models
RLP73K1ER68JTD Part Data Attributes
|
RLP73K1ER68JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLP73K1ER68JTD
TE Connectivity
RES SMD 0.68 OHM 5% 1/8W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .2mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |