Part Details for RLP2-600-650 by Bivar Inc
Overview of RLP2-600-650 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP2-600-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1587
|
Newark | Right Angle Light Pipe, 2, Smd, Length:17Mm, No. Of Light Pipes:2Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Surface, Light Pipe Colour:-, Product Range:- Rohs Compliant: Yes |Bivar RLP2-600-650 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.0300 | Buy Now |
DISTI #
492-1446-ND
|
DigiKey | RIGHT ANGLE LIGHT PIPE, 2.8MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1394 | Buy Now |
DISTI #
749-RLP2-600-650
|
Mouser Electronics | LED Light Pipes SMD Double RA 2.8mm 17mm Protrusion RoHS: Compliant | 0 |
|
$1.0900 / $1.1800 | Order Now |
DISTI #
70536186
|
RS | Double Station,2.8mm, Rigid Light Pipe,15.0mm Elevation,17.0mm Protrusion | Bivar Inc. RLP2-600-650 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.8600 | Buy Now |
DISTI #
RLP2-600-650
|
TME | Fiber for LED, Ø2.8mm, No.of mod: 2, Front: flat, H: 15mm Min Qty: 100 | 0 |
|
$1.0100 / $1.4400 | RFQ |