-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIGHT ANGLE LIGHT PIPE, 2.8MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1580
|
Newark | Right Angle Light Pipe, 2, Smd, Length:14Mm, No. Of Light Pipes:2Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Surface, Light Pipe Colour:-, Product Range:- Rohs Compliant: Yes |Bivar RLP2-200-500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $1.2800 | Buy Now |
DISTI #
492-1453-ND
|
DigiKey | RIGHT ANGLE LIGHT PIPE, 2.8MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1990 In Stock |
|
$0.8068 / $2.4000 | Buy Now |
DISTI #
749-RLP2-200-500
|
Mouser Electronics | LED Light Pipes SMD Double RA 2.8mm 14mm Protrusion RoHS: Compliant | 179 |
|
$0.8000 / $2.1500 | Buy Now |
DISTI #
70536179
|
RS | Double Station,2.8mm, Enhanced Rigid Light Pipe,5.0mm Elevation,14.0mm Protrusion | Bivar Inc. RLP2-200-500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.6700 | RFQ |
|
Future Electronics | Triple Station,2.8mm,Enhanced Rigid Light Pipe,5.0mm Elevation,20mm Protrusion RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.8540 | Buy Now |
DISTI #
RLP2-200-500
|
TME | Fiber for LED, Ø2.8mm, No.of mod: 2, Front: flat, H: 5mm Min Qty: 1 | 0 |
|
$1.1400 / $3.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy