Part Details for RLP1012602FB25 by Vishay Intertechnologies
Overview of RLP1012602FB25 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP1012602FB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P7721
|
Newark | Rlp 10 126K 1% Bo50 E1 /Bo50 |Vishay RLP1012602FB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7000 / $33.5900 | Buy Now |
DISTI #
RLP1012602FB25
|
Avnet Americas | Resistor, 126 kOhm, ? 1%, 10 W, Axial Leaded, Wirewound, Precision - Boxed Product (Development Kits) (Alt: RLP1012602FB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$15.1867 / $18.2075 | Buy Now |
DISTI #
RLP1012602FB25
|
Avnet Abacus | Resistor, 126 kOhm, � 1%, 10 W, Axial Leaded, Wirewound, Precision (Alt: RLP1012602FB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLP1012602FB25
RLP1012602FB25 CAD Models
RLP1012602FB25 Part Data Attributes
|
RLP1012602FB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP1012602FB25
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 126000ohm, 720V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.32 mm | |
Package Length | 46.78 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 126000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 720 V |