Datasheets
RLP0631600FB25 by:
Vishay Intertechnologies
Vishay Intertechnologies
Vishay Sfernice
Not Found

Fixed Resistor, Wire Wound, 6W, 3160ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RLP0631600FB25 by Vishay Intertechnologies

Results Overview of RLP0631600FB25 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

RLP0631600FB25 Information

RLP0631600FB25 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for RLP0631600FB25

Part # Distributor Description Stock Price Buy
DISTI # 69M9468
Newark Rlp 6 3K16 1% Bo50 E1 /Bo50 |Vishay RLP0631600FB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $11.3600
  • 100 $10.5700
  • 250 $10.2000
  • 500 $9.4800
$9.4800 / $11.3600 Buy Now
DISTI # RLP0631600FB25
Avnet Americas Res Wirewound 3.16K Ohm 1% 6W ?25ppm/?C Conformal AXL Thru-Hole Bulk - Boxed Product (Development Ki... ts) (Alt: RLP0631600FB25) more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Box 0
  • 50 $9.3504
  • 100 $8.7822
  • 200 $8.6482
  • 300 $8.1432
  • 400 $8.0150
$8.0150 / $9.3504 Buy Now

Part Details for RLP0631600FB25

RLP0631600FB25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLP0631600FB25 Part Data Attributes

RLP0631600FB25 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RLP0631600FB25 Vishay Intertechnologies Fixed Resistor, Wire Wound, 6W, 3160ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 11 Weeks
Additional Feature PRECISION, RATED AC VOLTAGE (V): 300
Construction Tubular
JESD-609 Code e1
Lead Diameter 0.8 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 8.71 mm
Package Length 23.82 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 6 W
Rated Temperature 25 °C
Reference Standard CECC40-201-006
Resistance 3160 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V