Part Details for RLP0612000GB25 by Vishay Intertechnologies
Overview of RLP0612000GB25 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLP0612000GB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M9359
|
Newark | Rlp 6 1K2 2% Bo50 E1 /Bo50 |Vishay RLP0612000GB25 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2400 / $11.0700 | Buy Now |
DISTI #
RLP0612000GB25
|
Avnet Americas | Res Wirewound 1.2K Ohm 2% 6W ?25ppm/?C Conformal AXL Thru-Hole Bulk - Boxed Product (Development Kits) (Alt: RLP0612000GB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$8.1788 / $9.7996 | Buy Now |
Part Details for RLP0612000GB25
RLP0612000GB25 CAD Models
RLP0612000GB25 Part Data Attributes
|
RLP0612000GB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP0612000GB25
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 1200ohm, 300V, 2% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.71 mm | |
Package Length | 23.82 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |