Part Details for RLP03N10000JB15 by Vishay Intertechnologies
Overview of RLP03N10000JB15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP03N10000JB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M8503
|
Newark | Rlp 3 Ni 1K 5% Bl20 E1 /Bl20 |Vishay RLP03N10000JB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $21.7100 | Buy Now |
DISTI #
RLP03N10000JB15
|
Avnet Americas | Resistor, 1 kOhm, ? 5%, 3 W, Axial Leaded, Wirewound, Precision - Bulk (Alt: RLP03N10000JB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4084 / $17.4420 | Buy Now |
DISTI #
RLP03N10000JB15
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 3 W, Axial Leaded, Wirewound, Precision (Alt: RLP03N10000JB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLP03N10000JB15
RLP03N10000JB15 CAD Models
RLP03N10000JB15 Part Data Attributes
|
RLP03N10000JB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP03N10000JB15
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 1000ohm, 200V, 5% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.54 mm | |
Package Length | 14 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RLP03N10000JB15
This table gives cross-reference parts and alternative options found for RLP03N10000JB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP03N10000JB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLP0310000JB15 | Vishay Intertechnologies | $7.8150 | Fixed Resistor, Wire Wound, 3W, 1000ohm, 200V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP03N10000JB15 vs RLP0310000JB15 |
RLP0310000JB15 | Vishay Sfernice | Check for Price | RESISTOR, WIRE WOUND, 3 W, 5 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RLP03N10000JB15 vs RLP0310000JB15 |