Datasheets
RLP0320R00DB15 by:
Vishay Intertechnologies
Vishay Intertechnologies
Vishay Sfernice
Not Found

Fixed Resistor, Wire Wound, 3W, 20ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RLP0320R00DB15 by Vishay Intertechnologies

Results Overview of RLP0320R00DB15 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

RLP0320R00DB15 Information

RLP0320R00DB15 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for RLP0320R00DB15

Part # Distributor Description Stock Price Buy
DISTI # RLP0320R00DB15
Avnet Americas RLP0320R00DB15 - Bulk (Alt: RLP0320R00DB15) Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 20 $9.4815
  • 40 $9.6285
  • 80 $9.4815
  • 120 $8.6525
  • 160 $8.5162
$8.5162 / $9.6285 Buy Now
Future Electronics 20 Ohms 0.5% Insulated Precision Wirewound Resistors Axial Leads RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Bulk 0
Bulk
  • 20 $10.3100
  • 40 $10.2500
  • 60 $10.2100
  • 100 $10.1700
  • 200 $10.0700
$10.0700 / $10.3100 Buy Now

Part Details for RLP0320R00DB15

RLP0320R00DB15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLP0320R00DB15 Part Data Attributes

RLP0320R00DB15 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RLP0320R00DB15 Vishay Intertechnologies Fixed Resistor, Wire Wound, 3W, 20ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 11 Weeks
Additional Feature PRECISION, RATED AC VOLTAGE (V): 200
Construction Tubular
JESD-609 Code e1
Lead Diameter 0.8 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 5.54 mm
Package Length 14 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 3 W
Rated Temperature 25 °C
Reference Standard CECC40-201-006
Resistance 20 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 200 V