Part Details for RLP0312001GB00 by Vishay Intertechnologies
Overview of RLP0312001GB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0312001GB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M8783
|
Newark | Rlp 3 12K 2% Bl20Na E1 /Bl20Na |Vishay RLP0312001GB00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0800 / $19.1800 | Buy Now |
DISTI #
RLP0312001GB00
|
Avnet Americas | Resistor, 12 kOhm, ? 2%, 3 W, Axial Leaded, Wirewound, Precision - Bulk (Alt: RLP0312001GB00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RLP0312001GB00
|
Avnet Abacus | Resistor, 12 kOhm, � 2%, 3 W, Axial Leaded, Wirewound, Precision (Alt: RLP0312001GB00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |