Part Details for RLP0311500FR15 by Vishay Sfernice
Overview of RLP0311500FR15 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0311500FR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RLP0311500FR15TR-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9713 | Buy Now |
Part Details for RLP0311500FR15
RLP0311500FR15 CAD Models
RLP0311500FR15 Part Data Attributes
|
RLP0311500FR15
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RLP0311500FR15
Vishay Sfernice
RES,AXIAL,WIREWOUND,1.15K OHMS,200WV,1% +/-TOL,-25,25PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.54 mm | |
Package Length | 14 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RLP0311500FR15
This table gives cross-reference parts and alternative options found for RLP0311500FR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP0311500FR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLP0311500FB00 | Vishay Intertechnologies | $14.4666 | Fixed Resistor, Wire Wound, | RLP0311500FR15 vs RLP0311500FB00 |
RLP0311500FB15 | Vishay Sfernice | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 25 ppm, 1150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RLP0311500FR15 vs RLP0311500FB15 |
RLP0311500FB15 | Vishay Intertechnologies | $9.7530 | Fixed Resistor, Wire Wound, 3W, 1150ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP0311500FR15 vs RLP0311500FB15 |
RLP0311500FA20 | Vishay Intertechnologies | $8.5269 | Fixed Resistor, Wire Wound, 3W, 1150ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP0311500FR15 vs RLP0311500FA20 |