Part Details for RLP02R0910JA20 by Vishay Intertechnologies
Results Overview of RLP02R0910JA20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLP02R0910JA20 Information
RLP02R0910JA20 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLP02R0910JA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N2574
|
Newark | Rlp 2 U091 5% Am500 E3 /Am500 |Vishay RLP02R0910JA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5100 | Buy Now |
DISTI #
RLP02R0910JA20
|
Avnet Americas | RLP 2 U091 5% AM500 E3 - Ammo Pack (Alt: RLP02R0910JA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$7.3740 / $7.8280 | Buy Now |
Part Details for RLP02R0910JA20
RLP02R0910JA20 CAD Models
RLP02R0910JA20 Part Data Attributes
|
RLP02R0910JA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP02R0910JA20
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 120 | |
Construction | Tubular | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 0.091 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 120 V |
Alternate Parts for RLP02R0910JA20
This table gives cross-reference parts and alternative options found for RLP02R0910JA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP02R0910JA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLP02R0910JS14 | Vishay Intertechnologies | $11.2367 | Fixed Resistor, Wire Wound, 2W, 0.091ohm, 120V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP02R0910JA20 vs RLP02R0910JS14 |