Part Details for RLP0257R60FS14 by Vishay Intertechnologies
Overview of RLP0257R60FS14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0257R60FS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M8392
|
Newark | Rlp 2 57U6 1% Ba100 E1 /Ba100 |Vishay RLP0257R60FS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $6.5100 | Buy Now |
DISTI #
RLP0257R60FS14
|
Avnet Americas | Res Wirewound 57.6 Ohm 1% 2W ?25ppm/?C Molded AXL Thru-Hole - Bag (Alt: RLP0257R60FS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$5.1498 / $5.9333 | Buy Now |
Part Details for RLP0257R60FS14
RLP0257R60FS14 CAD Models
RLP0257R60FS14 Part Data Attributes
|
RLP0257R60FS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP0257R60FS14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 57.6ohm, 120V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 120 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 120 V |
Alternate Parts for RLP0257R60FS14
This table gives cross-reference parts and alternative options found for RLP0257R60FS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP0257R60FS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP02N57R60FR15 | Res,Axial,Wirewound,57.6 Ohms,120WV,1% +/-Tol,-25,25ppm TC | Vishay Intertechnologies | RLP0257R60FS14 vs RLP02N57R60FR15 |
RLP0257R60FS00 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RLP0257R60FS14 vs RLP0257R60FS00 |
RLP0257R60FR15 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 57.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RLP0257R60FS14 vs RLP0257R60FR15 |
RLP0257R60FS14 | RESISTOR, WIRE WOUND, 2 W, 1 %, 25 ppm, 57.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RLP0257R60FS14 vs RLP0257R60FS14 |