Part Details for RLP0210000JS00 by Vishay Intertechnologies
Overview of RLP0210000JS00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP0210000JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M1239
|
Newark | Rlp 2 1K 5% Ba100Na E1 /Ba100Na |Vishay RLP0210000JS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $12.7000 | Buy Now |
DISTI #
RLP0210000JS00
|
Avnet Americas | Res Wirewound 1K Ohm 5% 2W ?25ppm/?C Molded AXL Thru-Hole - Bag (Alt: RLP0210000JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$5.8039 / $9.1975 | Buy Now |
Part Details for RLP0210000JS00
RLP0210000JS00 CAD Models
RLP0210000JS00 Part Data Attributes
|
RLP0210000JS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP0210000JS00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1000ohm, 120V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 120 | |
Construction | Tubular | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 120 V |
Alternate Parts for RLP0210000JS00
This table gives cross-reference parts and alternative options found for RLP0210000JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP0210000JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP7N1KOHM5% | Fixed Resistor, Wire Wound, 2W, 1000ohm, 120V, 5% +/-Tol, -25,25ppm/Cel, | Vishay Intertechnologies | RLP0210000JS00 vs RP7N1KOHM5% |
RLP02N10000JS00 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RLP0210000JS00 vs RLP02N10000JS00 |