Part Details for RLP01909R0FS14 by Vishay Sfernice
Overview of RLP01909R0FS14 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP01909R0FS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RLP01909R0FS14-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.2477 | Buy Now |
Part Details for RLP01909R0FS14
RLP01909R0FS14 CAD Models
RLP01909R0FS14 Part Data Attributes
|
RLP01909R0FS14
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RLP01909R0FS14
Vishay Sfernice
RESISTOR, WIRE WOUND, 1 W, 1 %, 25 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RLP01909R0FS14
This table gives cross-reference parts and alternative options found for RLP01909R0FS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP01909R0FS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP01909R0FR15 | Fixed Resistor, Wire Wound, 1W, 909ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP01909R0FS14 vs RLP01909R0FR15 |
RLP01909R0FR15 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RLP01909R0FS14 vs RLP01909R0FR15 |
RLP01N909R0FR15 | Fixed Resistor, Wire Wound, 1W, 909ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, | Vishay Intertechnologies | RLP01909R0FS14 vs RLP01N909R0FR15 |
RLP01909R0FA20 | Fixed Resistor, Wire Wound, 1W, 909ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP01909R0FS14 vs RLP01909R0FA20 |
RLP01909R0FS00 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RLP01909R0FS14 vs RLP01909R0FS00 |