Part Details for RLP015R110GS14 by Vishay Intertechnologies
Results Overview of RLP015R110GS14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLP015R110GS14 Information
RLP015R110GS14 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLP015R110GS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M1028
|
Newark | Rlp 1 5U11 2% Ba100 E1 /Ba100 |Vishay RLP015R110GS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $5.4600 | Buy Now |
DISTI #
RLP015R110GS14
|
Avnet Americas | Resistor, 5.11 Ohm, ? 2%, 1 W, Axial Leaded, Wirewound, Precision - Bag (Alt: RLP015R110GS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.2412 / $4.9235 | Buy Now |
DISTI #
RLP015R110GS14
|
Avnet Abacus | Resistor 511 Ohm 2 1 W Axial Leaded Wirewound Precision (Alt: RLP015R110GS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RLP015R110GS14
RLP015R110GS14 CAD Models
RLP015R110GS14 Part Data Attributes
|
RLP015R110GS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP015R110GS14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 5.11ohm, 50V, 2% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RLP015R110GS14
This table gives cross-reference parts and alternative options found for RLP015R110GS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP015R110GS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RLP015R110GA20 | Vishay Intertechnologies | $5.4100 | Fixed Resistor, Wire Wound, 1W, 5.11ohm, 50V, 2% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP015R110GS14 vs RLP015R110GA20 |
RLP015R110GR15 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 5.11ohm, 50V, 2% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP015R110GS14 vs RLP015R110GR15 |
RLP015R110GS00 | Vishay Intertechnologies | $10.0662 | Fixed Resistor, Wire Wound, 1W, 5.11ohm, 50V, 2% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RLP015R110GS14 vs RLP015R110GS00 |