Part Details for RLP01560R0JS00 by Vishay Intertechnologies
Overview of RLP01560R0JS00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP01560R0JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M1071
|
Newark | Rlp 1 560U 5% Ba100Na E1 /Ba100Na |Vishay RLP01560R0JS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $16.9700 | Buy Now |
DISTI #
RLP01560R0JS00
|
Avnet Americas | Res Wirewound 560 Ohm 5% 1W ?25ppm/?C Molded AXL Thru-Hole - Bag (Alt: RLP01560R0JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.8039 / $9.1975 | Buy Now |
Part Details for RLP01560R0JS00
RLP01560R0JS00 CAD Models
RLP01560R0JS00 Part Data Attributes
|
RLP01560R0JS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP01560R0JS00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Tubular | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RLP01560R0JS00
This table gives cross-reference parts and alternative options found for RLP01560R0JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP01560R0JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP01560R0JA20 | Fixed Resistor, Wire Wound, 1W, 560ohm, 50V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP01560R0JS00 vs RLP01560R0JA20 |
RLP01560R0JS14 | Fixed Resistor, Wire Wound, 1W, 560ohm, 50V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP01560R0JS00 vs RLP01560R0JS14 |
RLP01560R0JR15 | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 560 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RLP01560R0JS00 vs RLP01560R0JR15 |