Part Details for RLP0147R00FS14 by Vishay Intertechnologies
Results Overview of RLP0147R00FS14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLP0147R00FS14 Information
RLP0147R00FS14 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RLP0147R00FS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M1001
|
Newark | Rlp 1 47U 1% Ba100 E1 /Ba100 |Vishay RLP0147R00FS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $6.7700 | Buy Now |
DISTI #
RLP0147R00FS14
|
Avnet Americas | Res Wirewound 47 Ohm 1% 1W ?25ppm/?C Molded AXL Thru-Hole - Bag (Alt: RLP0147R00FS14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.2575 / $6.1010 | Buy Now |
Part Details for RLP0147R00FS14
RLP0147R00FS14 CAD Models
RLP0147R00FS14 Part Data Attributes
|
RLP0147R00FS14
Vishay Intertechnologies
Buy Now
|
Compare Parts:
RLP0147R00FS14
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |