Part Details for RLP012R200DS00 by Vishay Intertechnologies
Overview of RLP012R200DS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP012R200DS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLP012R200DS00
|
Avnet Americas | Resistor, 2.2 Ohm, ? 0.5%, 1 W, Axial Leaded, 50 V, Wirewound, High Power, Precision - Bag (Alt: RLP012R200DS00) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$17.6606 / $28.0206 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$25.9500 | Buy Now |
DISTI #
RLP012R200DS00
|
Avnet Abacus | Resistor, 2.2 Ohm, � 0.5%, 1 W, Axial Leaded, 50 V, Wirewound, High Power, Precision (Alt: RLP012R200DS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |