RLP01249R0BS14
Description: Fixed Resistor, Wire Wound,

Overview of RLP01249R0BS14 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for RLP01249R0BS14 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69M0846
Newark Rlp 1 249U 0,1% Ba100 E1 /Ba100 |Vishay RLP01249R0BS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $25.5100
  • 250 $24.7500
$24.7500 / $25.5100 Buy Now
DISTI # RLP01249R0BS14
Avnet Americas Res Wirewound 249 Ohm 0.1% 1W ±25ppm/°C Molded AXL Thru-Hole - Bag (Alt: RLP01249R0BS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 100 $25.5042
  • 200 $25.0319
  • 400 $23.6638
  • 600 $22.4563
  • 800 $22.1082
  • 1,000 $21.7600
  • 10,000 $21.2378
$21.2378 / $25.5042 Buy Now

CAD Models for RLP01249R0BS14 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLP01249R0BS14 by Vishay Intertechnologies

RLP01249R0BS14
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
8 Weeks
Construction
Tubular
JESD-609 Code
e3/e1
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
7 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Reference Standard
CECC40-201-006
Resistance
249 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
25 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RLP01249R0BS14
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLP01249R0BS14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLP01249R0BS14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RLP01249R0BS14 would you like to use for your alert(s)?
  • Please alert me when RLP01249R0BS14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLP01249R0BS14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLP01249R0BS14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLP01249R0BS14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLP01249R0BS14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLP01249R0BS14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: