Part Details for RLP011R000GS00 by Vishay Intertechnologies
Overview of RLP011R000GS00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLP011R000GS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0575
|
Newark | Rlp 1 1U 2% Ba100Na E1 /Ba100Na |Vishay RLP011R000GS00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $12.4100 | Buy Now |
DISTI #
RLP011R000GS00
|
Avnet Americas | Res Wirewound 1 Ohm 2% 1W ?50ppm/?C Molded AXL Thru-Hole - Bag (Alt: RLP011R000GS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.0559 / $8.0163 | Buy Now |
Part Details for RLP011R000GS00
RLP011R000GS00 CAD Models
RLP011R000GS00 Part Data Attributes
|
RLP011R000GS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RLP011R000GS00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Tubular | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40-201-006 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RLP011R000GS00
This table gives cross-reference parts and alternative options found for RLP011R000GS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLP011R000GS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLP011R000GS14 | Fixed Resistor, Wire Wound, 1W, 1ohm, 50V, 2% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP011R000GS00 vs RLP011R000GS14 |
RLP1NIN1OHM2% | Fixed Resistor, Wire Wound, 1W, 1ohm, 50V, 2% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | RLP011R000GS00 vs RLP1NIN1OHM2% |
RLP011R000GR15 | Fixed Resistor, Wire Wound, 1W, 1ohm, 50V, 2% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RLP011R000GS00 vs RLP011R000GR15 |