-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 1380MHz, ROHS COMPLIANT, CASE GP731, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RLP-1094+TR-ND
|
DigiKey | RF FILTER LOW PASS 1.38GHZ 8SMD Min Qty: 200 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6875 | Buy Now |
DISTI #
139-RLP-1094
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR RoHS RoHS: Compliant | 774 |
|
$6.8100 / $10.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLP-1094+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RLP-1094+
Mini-Circuits
Low Pass Filter, 1380MHz, ROHS COMPLIANT, CASE GP731, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 3.5 W | |
Center or Cutoff Frequency (fo/fc) | 1380 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 2.54 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e4 | |
Length | 8.89 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR | 1.9 | |
Width | 8.89 mm |