Part Details for RLNB14-51TG by Advanced Interconnections Corp
Overview of RLNB14-51TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-151TGBC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
0805HS-151TGBB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
1008HS-751TGLC | Coilcraft Inc | General Purpose Inductor, 0.75uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for RLNB14-51TG
RLNB14-51TG CAD Models
RLNB14-51TG Part Data Attributes
|
RLNB14-51TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
RLNB14-51TG
Advanced Interconnections Corp
IC Socket, SIP14, 14 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIP SOCKET | |
Body Breadth | 0.1 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP14 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.003937007874015749 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for RLNB14-51TG
This table gives cross-reference parts and alternative options found for RLNB14-51TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLNB14-51TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLNB14-51MT | IC Socket, SIP14, 14 Contact(s), | Advanced Interconnections Corp | RLNB14-51TG vs RLNB14-51MT |
RLNB14-51MG | IC Socket, SIP14, 14 Contact(s), ROHS COMPLIANT | Advanced Interconnections Corp | RLNB14-51TG vs RLNB14-51MG |
RLNB14-51TT | IC Socket, SIP14, 14 Contact(s), | Advanced Interconnections Corp | RLNB14-51TG vs RLNB14-51TT |