Part Details for RLNB10-812TT by Advanced Interconnections Corp
Overview of RLNB10-812TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLNB10-812TT
RLNB10-812TT CAD Models
RLNB10-812TT Part Data Attributes
|
RLNB10-812TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
RLNB10-812TT
Advanced Interconnections Corp
IC Socket, SIP10, 10 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SIP SOCKET | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP10 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Number of Contacts | 10 |
Alternate Parts for RLNB10-812TT
This table gives cross-reference parts and alternative options found for RLNB10-812TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLNB10-812TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLNB10-812TG | IC Socket, SIP10, 10 Contact(s), | Advanced Interconnections Corp | RLNB10-812TT vs RLNB10-812TG |