Part Details for RLM102-301M by Shenzhen Ruilongyuan Electronics
Overview of RLM102-301M by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLM102-301M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 1kA 20% SMD2.7x5mm Glass Discharge Tube ROHS | 4990 |
|
$0.0658 / $0.1334 | Buy Now |