-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Limiter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLM-751-2WL+ by Mini-Circuits is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RLM-751-2WL+CT-ND
|
DigiKey | LIMITER 3 - 750 MHZ, 50 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.8000 / $19.0400 | Buy Now |
DISTI #
139-RLM-751-2WL
|
Mouser Electronics | RF Wireless Misc LIMITER / SURF MOUNT / RoHS RoHS: Compliant | 0 |
|
$13.8000 / $18.7700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLM-751-2WL+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RLM-751-2WL+
Mini-Circuits
Limiter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | 8 dBm | |
Package Equivalence Code | DILCC6,.25 | |
RF/Microwave Device Type | LIMITER | |
Surface Mount | YES | |
VSWR-Max | 1.6 |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
Impedance matching is critical for optimal performance. Mini-Circuits provides a set of impedance matching charts and guidelines in their application notes. You can also use simulation tools like ADS or AWR to optimize the matching network.
The maximum power handling of the RLM-751-2WL+ is 1W. Exceeding this power rating can lead to device damage or degradation. Make sure to derate the power handling according to the operating frequency and temperature.
The RLM-751-2WL+ requires a bias voltage of 5V and a bias current of 10mA. Ensure that your bias circuitry can provide a stable voltage and current supply. You can also use a voltage regulator and a current limiting resistor to achieve the required bias conditions.
The RLM-751-2WL+ operates over a temperature range of -40°C to 85°C. However, the device's performance may degrade at extreme temperatures. Ensure that your system design takes into account the temperature range and provides adequate thermal management.