Part Details for RLK61-8-1000-Z/31/135 by PEPPERL+FUCHS GmbH
Results Overview of RLK61-8-1000-Z/31/135 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLK61-8-1000-Z/31/135 Information
RLK61-8-1000-Z/31/135 by PEPPERL+FUCHS GmbH is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for RLK61-8-1000-Z/31/135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6855
|
Newark | Photoelectric (Automation) |Pepperl+Fuchs RLK61-8-1000-Z/31/135 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.0800 / $182.1000 | Buy Now |
DISTI #
2046-RLK61-8-1000-Z/31/135-ND
|
DigiKey | PHOTOELECTRIC (AUTOMATION) Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$151.5800 | Buy Now |