Part Details for RLK31-54/31/115 by PEPPERL+FUCHS GmbH
Overview of RLK31-54/31/115 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLK31-54/31/115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5495
|
Newark | Photoelectric Sensor, 9M, Relay, Cable, Sensing Method:Retroreflective, Product Range:Rlk31 Series, Connection Method:Cable, Supply Voltage Min:12V, Supply Voltage Max:240V, Sensing Range Max:9M, Sensor Output Type:Relay Rohs Compliant: Yes |Pepperl+Fuchs RLK31-54/31/115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.1300 / $178.3100 | Buy Now |
DISTI #
2046-RLK31-54/31/115-ND
|
DigiKey | RETROREFLECTIVE SEN W/PLR FIL 9M Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$119.2030 / $180.1800 | Buy Now |
Part Details for RLK31-54/31/115
RLK31-54/31/115 CAD Models
RLK31-54/31/115 Part Data Attributes
|
RLK31-54/31/115
PEPPERL+FUCHS GmbH
Buy Now
|
Compare Parts:
RLK31-54/31/115
PEPPERL+FUCHS GmbH
|
Samacsys Manufacturer | Pepperl + Fuchs |