-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Fan, Centrifugal Construction, 12V, 3.5W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M9837
|
Newark | Dc Flat Pack Blower, 51 X 15Mm, 12V, Blower Type:Flatpak, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:51Mm, External Depth:15Mm, Air Flow - Cfm:5.7Cfm, Air Flow - M3/Min:0.16M³/Min, Noise Rating:55Dba, Power Rating:3.5W Rohs Compliant: Yes |Ebm-Papst RLF35-8/12N RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0100 / $56.2700 | Buy Now |
DISTI #
381-3560-ND
|
DigiKey | FAN BLOWER CF 51X15MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
514 In Stock |
|
$43.2637 / $54.4400 | Buy Now |
DISTI #
RLF35-8/12N
|
Avnet Americas | DC Blower Ball Bearing 12V 3.5W 6700RPM 5.65CFM Flange Mount - Bulk (Alt: RLF35-8/12N) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5800 / $50.9231 | Buy Now |
DISTI #
5912-RLF35-8/12N
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 51x51x15mm, 12VDC, 5.7CFM, 3.5W, 6700RPM, Ball, FlatPak Series RoHS: Compliant | 165 |
|
$42.7400 / $54.1400 | Buy Now |
DISTI #
E02:0323_00789420
|
Arrow Electronics | DC Blower Centrifugal Ball Bearing 12V 8V to 13.2V 5.65CFM 51 X 51 X 15mm Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2436 | Europe - 302 |
|
$41.7744 / $54.3537 | Buy Now |
DISTI #
70105061
|
RS | Centrifugal Fan, 12VDC, 51x15mm, Flatpac, 5.65cfm, 3.5W, 6700rpm, RLF35 Series | ebm-papst RLF35-8/12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 50 |
|
$43.5700 / $54.4600 | Buy Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing - 51 x 51 x 15mm - 12VDC - 5.7CFM - 3.5W - 6700RPM. RoHS: Compliant |
377 In Stock |
|
$41.3100 / $54.1900 | Buy Now |
DISTI #
78434899
|
Verical | DC Blower Centrifugal Ball Bearing 12V 8V to 13.2V 5.65CFM 51 X 51 X 15mm Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 366 |
|
$56.7060 / $70.4470 | Buy Now |
DISTI #
84947566
|
Verical | DC Blower Centrifugal Ball Bearing 12V 8V to 13.2V 5.65CFM 51 X 51 X 15mm Min Qty: 1 Package Multiple: 1 Date Code: 2436 | Americas - 302 |
|
$41.8651 / $54.4718 | Buy Now |
DISTI #
RLF35-8/12N
|
TME | Fan: DC, blower, 9.3m3/h, 55dBA Min Qty: 1 | 76 |
|
$38.0300 / $52.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLF35-8/12N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RLF35-8/12N
ebm-papst
DC Fan, Centrifugal Construction, 12V, 3.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | BODY MATERIAL: GLASS FILLED PLASTIC | |
Airflow | 5.65 CFM | |
Approvals | CE | |
Bearing Type | BALL | |
Construction | CENTRIFUGAL | |
Height | 51 mm | |
Length | 51 mm | |
Life Expectancy | 30000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 3.5 W | |
Rated Voltage | 12 V | |
Speed | 6700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 40 g | |
Width | 15 mm |