Part Details for RLDSON10Q054LV by Shenzhen Ruilongyuan Electronics
Overview of RLDSON10Q054LV by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLDSON10Q054LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4A 48W 12V 6V Unidirectional 5V DSON-10 ESD and Surge Protection (TVS/ESD) ROHS | 1241 |
|
$0.1286 / $0.2475 | Buy Now |