Part Details for RLD94PZJ5-00A by ROHM Semiconductor
Overview of RLD94PZJ5-00A by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLD94PZJ5-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RLD94PZJ5-00A-ND
|
DigiKey | RLD94PZJ5 IS 940NM MULTI MODE LA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
395 In Stock |
|
$43.1250 / $46.3800 | Buy Now |
DISTI #
RLD94PZJ5-00A
|
Avnet Americas | Laser Diode 942nm 285mW 3-Pin - Trays (Alt: RLD94PZJ5-00A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$44.8500 / $51.0600 | Buy Now |
DISTI #
755-RLD94PZJ5-00A
|
Mouser Electronics | Laser Diodes DIODE LASER RoHS: Compliant | 431 |
|
$43.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$45.4000 | Buy Now |
DISTI #
63341058
|
Verical | Laser Diode Invisible 942nm 285mW Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 23 |
|
$42.2625 | Buy Now |
DISTI #
69065470
|
Verical | Laser Diode Invisible 942nm 285mW Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 5 |
|
$35.6250 / $43.0000 | Buy Now |
|
Quest Components | 18 |
|
$45.0414 / $50.0460 | Buy Now | |
DISTI #
RLD94PZJ5-00A
|
TTI | Laser Diodes DIODE LASER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$43.1300 | Buy Now |
DISTI #
C1S625902052164
|
Chip1Stop | 940nm 285mW Invisible Multi Mode Laser Diode RoHS: Not Compliant pbFree: No Container: Tray | 5 |
|
$28.5000 / $34.4000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 23 |
|
$25.0230 / $37.7380 | Buy Now |
Part Details for RLD94PZJ5-00A
RLD94PZJ5-00A CAD Models
RLD94PZJ5-00A Part Data Attributes
|
RLD94PZJ5-00A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD94PZJ5-00A
ROHM Semiconductor
Laser Diode, 942nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.37 A | |
Forward Voltage-Max | 2.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 285 mW | |
Peak Wavelength | 942 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 75 mA |