-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLD82PZJ1-00A by ROHM Semiconductor is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6480
|
Newark | Laser Diode, 0.255A, 822Nm, Metal Can Rohs Compliant: Yes |Rohm RLD82PZJ1-00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$37.4300 / $48.4100 | Buy Now |
DISTI #
846-RLD82PZJ1-00A-ND
|
DigiKey | 820NM INVISIBLE SINGLE MODE LASE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
480 In Stock |
|
$39.9607 / $54.1800 | Buy Now |
DISTI #
755-RLD82PZJ1-00A
|
Mouser Electronics | Laser Diodes 820NM SNGL MODE LASER INVI RoHS: Compliant | 424 |
|
$36.0000 / $47.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$37.8300 | Buy Now |
DISTI #
76845559
|
Verical | 820nm Invisible Single Mode Laser Diode Min Qty: 2 Package Multiple: 1 | Americas - 325 |
|
$40.7000 | Buy Now |
DISTI #
36844834
|
Verical | 820nm Invisible Single Mode Laser Diode Min Qty: 3 Package Multiple: 1 Date Code: 1801 | Americas - 17 |
|
$42.2968 / $45.3642 | Buy Now |
|
Quest Components | 13 |
|
$39.2346 / $43.5940 | Buy Now | |
DISTI #
RLD82PZJ1-00A
|
TTI | Laser Diodes 820NM SNGL MODE LASER INVI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$35.9400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 15-Authorized Distributor |
|
$34.3000 / $43.8550 | Buy Now |
DISTI #
RLD82PZJ1-00A
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 325 |
|
$29.5000 / $40.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy