Part Details for RLD78PPY4 by ROHM Semiconductor
Overview of RLD78PPY4 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RLD78PPY4
RLD78PPY4 CAD Models
RLD78PPY4 Part Data Attributes:
|
RLD78PPY4
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD78PPY4
ROHM Semiconductor
Laser Diode, 784nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 784 nm | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Threshold Current-Max | 50 mA |