-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6476
|
Newark | Laser Diode, 0.02A, 793Nm, Metal Can, Wavelength Typ:793Nm, No. Of Pins:3Pins, Diode Case Style:Metal Can, Output Power:10Mw, Data Rate Max:-, Laser Class:Class 3B, Operating Temperature Min:-10°C, Operating Temperature Max:60°C Rohs Compliant: Yes |Rohm RLD78NZM5-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.5200 / $18.0000 | Buy Now |
DISTI #
846-RLD78NZM5-00A-ND
|
DigiKey | 780NM INFRARED SINGLE MODE LASER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
190 In Stock |
|
$10.8276 / $18.6100 | Buy Now |
DISTI #
RLD78NZM5-00A
|
Avnet Americas | Laser Diode 793nm 10mW 4-Pin - Trays (Alt: RLD78NZM5-00A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$10.3233 / $11.7527 | Buy Now |
DISTI #
70AH6476
|
Avnet Americas | Laser Diode 793nm 10mW 4-Pin - Bulk (Alt: 70AH6476) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$10.5000 / $16.6000 | Buy Now |
DISTI #
755-RLD78NZM5-00A
|
Mouser Electronics | Laser Diodes 780NM SNGL MODE LASR INFRAR RoHS: Compliant | 122 |
|
$10.5100 / $17.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$10.4500 | Buy Now |
DISTI #
61212219
|
Verical | 780nm Infrared Single Mode Laser Diode Min Qty: 8 Package Multiple: 1 Date Code: 2101 | Americas - 494 |
|
$8.4728 / $9.9008 | Buy Now |
DISTI #
76845560
|
Verical | 780nm Infrared Single Mode Laser Diode Min Qty: 6 Package Multiple: 1 | Americas - 489 |
|
$5.4500 / $6.2125 | Buy Now |
|
Quest Components | 395 |
|
$9.5008 / $13.3605 | Buy Now | |
DISTI #
RLD78NZM5-00A
|
TTI | Laser Diodes 780NM SNGL MODE LASR INFRAR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$10.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy