Datasheets
RLD78NZC3 by:

Laser Diode, 785nm

Part Details for RLD78NZC3 by ROHM Semiconductor

Overview of RLD78NZC3 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for RLD78NZC3

RLD78NZC3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLD78NZC3 Part Data Attributes

RLD78NZC3 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
RLD78NZC3 ROHM Semiconductor Laser Diode, 785nm
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Reach Compliance Code compliant
Configuration SINGLE WITH BUILT-IN PHOTO DIODE
Forward Current-Max 0.065 A
Forward Voltage-Max 2.3 V
JESD-609 Code e1
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Optoelectronic Device Type LASER DIODE
Output Power-Nom 10 mW
Peak Wavelength 785 nm
Semiconductor Material AlGaAs
Shape ROUND
Size 1 mm
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Threshold Current-Max 45 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLD78NZC3 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLD78NZC3 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RLD78NZC3 would you like to use for your alert(s)?
  • Please alert me when RLD78NZC3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLD78NZC3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLD78NZC3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLD78NZC3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLD78NZC3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLD78NZC3 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: