Part Details for RLD-78NP-G1 by ROHM Semiconductor
Overview of RLD-78NP-G1 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RLD-78NP-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLD-78NP-G1
|
Avnet Asia | Laser Diode 785nm 3-Pin (Alt: RLD-78NP-G1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RLD-78NP-G1
|
Avnet Silica | Laser Diode 785nm 3-Pin (Alt: RLD-78NP-G1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RLD-78NP-G1
RLD-78NP-G1 CAD Models
RLD-78NP-G1 Part Data Attributes:
|
RLD-78NP-G1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD-78NP-G1
ROHM Semiconductor
Laser Diode, 785nm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 2.3 V | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 785 nm | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Threshold Current-Max | 25 mA |