Part Details for RLD-78NP-D by ROHM Semiconductor
Overview of RLD-78NP-D by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RLD-78NP-D
RLD-78NP-D CAD Models
RLD-78NP-D Part Data Attributes:
|
RLD-78NP-D
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD-78NP-D
ROHM Semiconductor
Laser Diode, 785nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 785 nm | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | NO | |
Threshold Current-Max | 45 mA |