RLD-7500-1-470M
Renco Electronics Inc
Description: General Purpose Inductor, 47uH, 20%, 2 Element, SMD, 3030, CHIP, 3030, ROHS COMPLIANT

Overview of RLD-7500-1-470M by Renco Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
7500-103 Amphenol Communications Solutions CSTACK/CLGA CONNECTORS

CAD Models for RLD-7500-1-470M by Renco Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLD-7500-1-470M by Renco Electronics Inc

RLD-7500-1-470M
Renco Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENCO ELECTRONICS INC
Package Description
3030
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3030
DC Resistance
0.294 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
1.05 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
PARALLEL CONNECTED
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. RLD-7500-1-470M
    Renco Electronics Inc
    General Purpose Inductor, 47uH, 20%, 2 Element, SMD, 3030, CHIP, 3030, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLD-7500-1-470M by Renco Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLD-7500-1-470M by Renco Electronics Inc

Select Manufacturer
Which Manufacturer of RLD-7500-1-470M would you like to use for your alert(s)?
  • Please alert me when RLD-7500-1-470M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLD-7500-1-470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLD-7500-1-470M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLD-7500-1-470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLD-7500-1-470M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLD-7500-1-470M by Renco Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: