Part Details for RLCBSRE-8-01 by Essentra Components
Overview of RLCBSRE-8-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLCBSRE-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2204
|
Newark | Pcb Support Reverse Lock 12.7Mm High, Pcb Support Type:Reverse Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:12.7Mm, External Width:3.988Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Spacer H Rohs Compliant: Yes |Essentra Components RLCBSRE-8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$5.2100 / $7.0600 | Buy Now |
DISTI #
RPC4930-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.2238 / $0.4600 | Buy Now |
DISTI #
144-RLCBSRE-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,1/2 inSpc RoHS: Compliant | 0 |
|
$0.2200 / $0.4000 | Order Now |
DISTI #
70906600
|
RS | Spacer, Reverse Mnt, Natural, 1/2 in | Essentra Components RLCBSRE-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 / $0.2400 | RFQ |
|
Future Electronics | Ø 0.5 x 0.5 inch Nylon Reverse Locking Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1880 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 12.7 mm (0.500 in) - Style 1 RoHS: Compliant |
3000 In Stock |
|
$0.1528 / $0.2029 | Buy Now |
DISTI #
81322904
|
Verical | Spacer Reverse Locking Support 12.7mm-LG Nylon 66 UL 94 V-2 Min Qty: 1000 Package Multiple: 1000 Date Code: 2418 | Americas - 3000 |
|
$0.2349 / $0.2638 | Buy Now |
DISTI #
RICRLCBSRE-8-01
|
DB Roberts | CB SptReverse MntNatural1/2 inSpc | 640 |
|
$0.2187 / $0.5046 | Buy Now |
|
Master Electronics | Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 12.7 mm (0.500 in) - Style 1 RoHS: Compliant |
3000 In Stock |
|
$0.1528 / $0.2029 | Buy Now |
Part Details for RLCBSRE-8-01
RLCBSRE-8-01 CAD Models
RLCBSRE-8-01 Part Data Attributes
|
RLCBSRE-8-01
Essentra Components
Buy Now
|
Compare Parts:
RLCBSRE-8-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |