Part Details for RLCBSR1-10-01 by Essentra Components
Overview of RLCBSR1-10-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLCBSR1-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4928-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
943 In Stock |
|
$0.1702 / $0.4400 | Buy Now |
DISTI #
144-RLCBSR1-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,5/8 inSpc, CB Spt,Reverse Mount,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.1700 / $0.4400 | Order Now |
DISTI #
70906618
|
RS | Spacer, Reverse Mnt, Natural, 5/8 in | Essentra Components RLCBSR1-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2110 / $0.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1710 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Hole Diameter A 3.2 mm (0.125 in) - Hole Diameter B 4.7 mm (0.187 in) - Spacer Length 15.9 mm (0.625 in) - Style 1 RoHS: Compliant | 0 |
|
$0.1524 / $0.2041 | Buy Now |
|
Chip1Cloud | BRD SPT SNAP LOCK NYLON 5/8" | 1740 |
|
RFQ | |
DISTI #
RICRLCBSR1-10-01
|
DB Roberts | CB SptReverse MntNatural5/8 inSpc | 0 |
|
RFQ |
Part Details for RLCBSR1-10-01
RLCBSR1-10-01 CAD Models
RLCBSR1-10-01 Part Data Attributes
|
RLCBSR1-10-01
Essentra Components
Buy Now
|
Compare Parts:
RLCBSR1-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |