-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1276
|
Newark | Pcb Mounting, Round, Nylon, 9.5Mm X 15.9Mm, Pcb Support Type:Round Reverse Lock-In Support, Pcb Support Material:Nylon (Polyamide), Height:4.775Mm, External Width:9.525Mm, Product Range:-, Body Diameter:9.5Mm, Overall Length:15.9Mm Rohs Compliant: Yes |Essentra Components RLCBSR-10-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$0.2630 / $0.4580 | Buy Now |
DISTI #
RPC1386-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2580 In Stock |
|
$0.2144 / $0.4400 | Buy Now |
DISTI #
144-RLCBSR-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,5/8 inSpc, CB Spt,Reverse Mount,Natural,1K/Bag RoHS: Compliant | 598 |
|
$0.1950 / $0.3800 | Buy Now |
DISTI #
70606351
|
RS | CB Spt, Reverse Mnt, Natural,5/8 inSpc | Essentra Components RLCBSR-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3960 / $0.4400 | RFQ |
|
Future Electronics | RLCBSR Series Nylon .625 inch Round Hole Reverse Mounted Circuit Board Support RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1800 / $0.2150 | Buy Now |
DISTI #
RICRLCBSR-10-01
|
Heilind Electronics | CB SptReverse MntNatural5/8 inSpc | Americas - 39 in Stock |
|
$0.1973 / $0.2138 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Hole Diameter A 3.2 mm (0.125 in) - Hole Diameter B 4.7 mm (0.187 in) - Spacer Length 15.9 mm (0.625 in) - Style 1 RoHS: Compliant |
3033 In Stock |
|
$0.1465 / $0.1933 | Buy Now |
DISTI #
51702621
|
Verical | Spacer Reverse Locking Support 9.5mm-OD 15.9mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2035 | Americas - 3000 |
|
$0.2523 / $0.2685 | Buy Now |
DISTI #
RICRLCBSR-10-01
|
Interstate Connecting Components | CB SptReverse MntNatural5/8 inSpc | 13 |
|
$0.1973 / $0.2138 | Buy Now |
DISTI #
RICRLCBSR-10-01
|
DB Roberts | CB SptReverse MntNatural5/8 inSpc | 160 |
|
$0.3053 / $0.4344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy