Part Details for RLCBSPR-5-01 by Essentra Components
Overview of RLCBSPR-5-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLCBSPR-5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4923-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
845 In Stock |
|
$0.1404 / $0.2800 | Buy Now |
DISTI #
144-RLCBSPR-5-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,5/16 inSpc, CB Spt,Reverse Mount,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.1400 / $0.2400 | Order Now |
DISTI #
70906613
|
RS | Spacer, Reverse Mnt, Natural, 5/16 in | Essentra Components RLCBSPR-5-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3560 / $0.3960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1693 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - 8 mm (0.313 in) - UL94 V-2 - Nylon RoHS: Compliant | 0 |
|
$0.1506 / $0.2020 | Buy Now |
DISTI #
RICRLCBSPR-5-01
|
DB Roberts | CB SPT,REVERSE MNT,NATURAL,5/1 | 0 |
|
RFQ |