Part Details for RLCBSPR-10-01 by Essentra Components
Overview of RLCBSPR-10-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLCBSPR-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3201-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1613 In Stock |
|
$0.1983 / $0.5100 | Buy Now |
DISTI #
144-RLCBSPR-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,5/8 inSpc, CB Spt,Reverse Mount,Natural,1K/Bag RoHS: Compliant | 500 |
|
$0.1980 / $0.5100 | Buy Now |
DISTI #
70906617
|
RS | Spacer, Reverse Mnt, Natural, 5/8 in | Essentra Components RLCBSPR-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1992 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - 15.9 mm (0.625 in) - UL94 V-2 - Nylon RoHS: Compliant | 0 |
|
$0.1773 / $0.2376 | Buy Now |
DISTI #
RICRLCBSPR-10-01
|
DB Roberts | CB SPT,REVERSE MNT,NATURAL,5/8 | 0 |
|
RFQ |
Part Details for RLCBSPR-10-01
RLCBSPR-10-01 CAD Models
RLCBSPR-10-01 Part Data Attributes
|
RLCBSPR-10-01
Essentra Components
Buy Now
|
Compare Parts:
RLCBSPR-10-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |