Part Details for RLCBSK-14-01 by Essentra Components
Overview of RLCBSK-14-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLCBSK-14-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4918-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 14MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2697 / $0.6700 | Buy Now |
DISTI #
144-RLCBSK-14-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,14MM Spc RoHS: Compliant | 0 |
|
$0.1930 / $0.3200 | Order Now |
DISTI #
70906635
|
RS | Spacer, Reverse Mount, Natural, 14mm | Essentra Components RLCBSK-14-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2600 / $0.2820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2110 | Buy Now |
|
Onlinecomponents.com | Reverse Locking Support - Snap-Locking, Arrowhead - Maximum Panel Thickness A 1.6 mm (0.062 in) - Spacer Length 14 mm (0.551 in) - Style 3 RoHS: Compliant | 0 |
|
$0.1799 / $0.3033 | Buy Now |
DISTI #
RICRLCBSK-14-01
|
DB Roberts | CB SPT,REVERSE MNT,NATURAL,14M | 0 |
|
RFQ |
Part Details for RLCBSK-14-01
RLCBSK-14-01 CAD Models
RLCBSK-14-01 Part Data Attributes
|
RLCBSK-14-01
Essentra Components
Buy Now
|
Compare Parts:
RLCBSK-14-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |